Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-122402LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AH5043
Cut Tape93AH0681
Product RangeFCI BergStak 61082
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $6.340 | $0.00 |
| Total Price | $6.34 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 5+ | $9.070 |
| 10+ | $8.700 |
| 25+ | $8.010 |
| 50+ | $7.570 |
| 100+ | $7.320 |
| 250+ | $6.780 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $6.340 |
| 1000+ | $6.300 |
| 2000+ | $6.190 |
| 4000+ | $5.970 |
| 6000+ | $5.870 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61082-122402LFCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel69AH5043
Cut Tape93AH0681
Product RangeFCI BergStak 61082
Technical Datasheet
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts120Contacts
Contact MaterialCopper, Nickel
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak 61082
Contact Termination TypeSurface Mount
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Material
Copper, Nickel
Product Range
FCI BergStak 61082
SVHC
No SVHC (12-Jan-2017)
Gender
Receptacle
No. of Contacts
120Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 61082-122402LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
