Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-043402LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AH5045
Cut Tape93AH0683
Product RangeFCI Conan
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.480 |
| 25+ | $3.300 |
| 50+ | $3.070 |
| 100+ | $2.890 |
| 250+ | $2.660 |
| 500+ | $2.600 |
| 1000+ | $2.380 |
Full Reel
| Quantity | Price |
|---|---|
| 700+ | $2.570 |
| 1000+ | $2.560 |
| 2000+ | $2.490 |
| 4000+ | $2.380 |
| 6000+ | $2.350 |
| 10000+ | $2.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-043402LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel69AH5045
Cut Tape93AH0683
Product RangeFCI Conan
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFCI Conan
Contact Termination TypeSurface Mount
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Mezzanine Connector Type
Plug
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Brass
Product Range
FCI Conan
SVHC
No SVHC (12-Jan-2017)
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 61083-043402LF
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
