Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-081400LFCopy
Newark Part No.06M1520
Product RangeFCI DF12 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-081400LFCopy
Newark Part No.06M1520
Product RangeFCI DF12 Series
Technical Datasheet
Product RangeFCI DF12 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI DF12 Series
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 61083-081400LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
