Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-104402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AC8818
Product RangeFCI BergStak 61083 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $7.040 |
| 1000+ | $7.000 |
| 2000+ | $6.880 |
| 4000+ | $6.640 |
| 6000+ | $6.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$2,816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-104402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59AC8818
Product RangeFCI BergStak 61083 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFCI BergStak 61083 Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact Termination TypeSurface Mount
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mezzanine Connector Type
Header
Pitch Spacing
0.8mm
No. of Contacts
100Contacts
Contact Material
Brass
SVHC
No SVHC (08-Jul-2021)
Product Range
FCI BergStak 61083 Series
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Alternatives for 61083-104402LF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
