Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-141402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M1544
Product RangeFCI Bergstak Series
Your Part Number
682 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.610 |
| 5+ | $8.980 |
| 10+ | $8.340 |
| 25+ | $7.900 |
| 50+ | $7.560 |
| 100+ | $7.250 |
| 250+ | $7.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-141402LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06M1544
Product RangeFCI Bergstak Series
Technical Datasheet
Mezzanine Connector TypeHeader
Product RangeFCI Bergstak Series
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts140Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
Gender
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Product Range
FCI Bergstak Series
Pitch Spacing
0.8mm
No. of Contacts
140Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 61083-141402LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
