Print Page
62684-402100AHLF
FFC / FPC Board Connector, R/A, 0.5 mm, 40 Contacts, Receptacle, OPU Series, Surface Mount, Top
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No62684-402100AHLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AJ3983
Product RangeOPU Series
Your Part Number
254 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.854 |
| 10+ | $0.737 |
| 25+ | $0.667 |
| 50+ | $0.653 |
| 100+ | $0.639 |
| 500+ | $0.580 |
| 1000+ | $0.533 |
| 2500+ | $0.511 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No62684-402100AHLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.27AJ3983
Product RangeOPU Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
Product RangeOPU Series
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
40Contacts
Product Range
OPU Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Alternatives for 62684-402100AHLF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
