Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-007LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6550
Product RangeFCI 65240 Series
Your Part Number
1,007 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.617 |
| 10+ | $0.546 |
| 25+ | $0.496 |
| 50+ | $0.475 |
| 100+ | $0.453 |
| 250+ | $0.441 |
| 500+ | $0.428 |
| 1000+ | $0.413 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65240-007LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6550
Product RangeFCI 65240 Series
Technical Datasheet
Product RangeFCI 65240 Series
No. of Positions7Positions
Pitch Spacing2.54mm
For Use WithSocket Crimp Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Dual beam contact design
- Contact pre-stressed
- Mates with very short pins (5mm) stackable end-to-end and side-by-side
- Floating solder tails self centre on the circuit pads
- 4 wall contact design
- Duplex plating
- High reliable electrical performances
- Low insertion force required
- Meets your specific needs and is useful for Mezzanine Application
- Easy to assures the coplanarity
- Signal protection
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vaporphase reflow
Technical Specifications
Product Range
FCI 65240 Series
No. of Positions
7Positions
For Use With
Socket Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
