Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-012LFCopy
Newark Part No.65K9474
Product RangeFCI Clincher Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 960+ | $1.170 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 960
Multiple: 480
$1,123.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No66226-012LFCopy
Newark Part No.65K9474
Product RangeFCI Clincher Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Contacts12Contacts
Product RangeFCI Clincher Series
Contact Termination TypeIDC / IDT
Contact Position-
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
FFC / FPC Thickness0.3mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2.54mm
Gender
Plug
Contact Termination Type
IDC / IDT
No. of Rows
1 Row
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
12Contacts
Product Range
FCI Clincher Series
Contact Position
-
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
