67996-130HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Through Hole, FCI BergStik 67996 Series

Notify me when back in stock
| Quantity | Price |
|---|---|
| 2400+ | $1.595 |
Product Information
Product Overview
The BergStik 67996 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.
- High temperature thermoplastic material
- Variable spacing height for stacking headers
- Allow dual entry; mating from top or bottom
- Blank 0.64mm square contact presents 4 surfaces of equal quality
- Standoff design
- Duplex plating
- Tin-lead plating in press-fit area
- Retention legs option
- Reflow compatible
- Cater to a wide range of applications
- Allows cleaning to remove soldering contamination
- Easy pin insertion onto PCB
- High retention force onto PCB
- Same layout on THT and press-fit
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
Board-to-Board
2Rows
Through Hole
Unshrouded
Gold Plated Contacts
No SVHC (17-Jan-2023)
2.54mm
30Contacts
FCI BergStik 67996 Series
Phosphor Bronze
Pin Header
Technical Docs (2)
Alternatives for 67996-130HLF
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
