Print Page
67996-206HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole, FCI BergStik 67996 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 67996-206HLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 33M7808 |
| Product Range | FCI BergStik 67996 Series |
| Your Part Number | |
| Technical Datasheet |
3,761 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.618 |
| 10+ | $0.548 |
| 25+ | $0.542 |
| 50+ | $0.536 |
| 100+ | $0.531 |
| 500+ | $0.459 |
| 1000+ | $0.454 |
| 5000+ | $0.448 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 67996-206HLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 33M7808 |
| Product Range | FCI BergStik 67996 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole |
| Product Range | FCI BergStik 67996 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 67996-206HLF is a 6-contact 2-row black BergStik® Unshrouded Header with vertical orientation. The 67996 series has 0.38µm gold plated phosphor bronze contacts and high temperature thermoplastic housing.
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | FCI BergStik 67996 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Technical Docs (2)
Alternatives for 67996-206HLF
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
