Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 68000-102HLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 53K1467 |
| Product Range | FCI BergStik II 68000 Series |
| Your Part Number | |
| Technical Datasheet |
17,202 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.240 |
| 50+ | $0.221 |
| 100+ | $0.202 |
| 500+ | $0.173 |
| 1000+ | $0.157 |
| 5000+ | $0.150 |
| 10000+ | $0.147 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 68000-102HLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 53K1467 |
| Product Range | FCI BergStik II 68000 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole |
| Product Range | FCI BergStik II 68000 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 68000-102HLF is a 2-contact 1-row black BergStik® Unshrouded Header with vertical orientation. The 68000 series has 0.76µm gold plated phosphor bronze contacts and high temperature thermoplastic housing.
- 5000MΩ Insulation resistance
- 1500VACrms Voltage rating
Applications
Industrial
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | FCI BergStik II 68000 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Alternatives for 68000-102HLF
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
