68602-110HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI BergStik 68602 Series

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 68602-110HLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 20M2830 |
| Product Range | FCI BergStik 68602 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.937 |
| 10+ | $0.807 |
| 25+ | $0.803 |
| 50+ | $0.797 |
| 100+ | $0.793 |
| 500+ | $0.614 |
| 1000+ | $0.608 |
| 2500+ | $0.600 |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 68602-110HLFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 20M2830 |
| Product Range | FCI BergStik 68602 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole |
| Product Range | FCI BergStik 68602 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The BergStik 68602 series Unshrouded Header featuring a breakaway design, each connector can be cut or broken to length to suit the application profile. The maximum current rating is 3A per contact. It is designed in single and double row, available in straight or right angle options, from 2 to 72 positions. This product range is extended with BergStik® 2.54mm unshrouded vertical header in 0.25µm plating, available in standard sizes. It is also specified up to 100 mating cycles. The BergStik® product range provides board-to-board interconnect solutions for all electronic equipment and devices. It is suitable for mezzanine application and gives more flexibility in meeting different stack height requirements.
- High temperature thermoplastic material
- Variable spacing height for stacking headers
- Allow dual entry; mating from top or bottom
- Blank 0.64mm square contact presents 4 surfaces of equal quality
- Standoff design
- Duplex plating
- Tin-lead plating in press-fit area
- Retention legs option
- Reflow compatible
- Cater to a wide range of applications
- Allows cleaning to remove soldering contamination
- Easy pin insertion onto PCB
- High retention force onto PCB
- Same layout on THT and press-fit
Applications
Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | FCI BergStik 68602 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | Pin Header |
Alternatives for 68602-110HLF
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
