Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 69167-103HLFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 03M2203 |
| Product Range | FCI 69167 Series |
| Your Part Number | |
| Technical Datasheet |
1,853 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.458 |
| 25+ | $0.453 |
| 50+ | $0.432 |
| 100+ | $0.412 |
| 500+ | $0.373 |
| 1000+ | $0.343 |
| 5000+ | $0.314 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 69167-103HLFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 03M2203 |
| Product Range | FCI 69167 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole |
| Product Range | FCI 69167 Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 69167-103HLF is a 3-position 1-row vertical Friction Latch Header with gold-plated phosphor bronze contacts and black glass reinforced PCT/mineral filled LCP housing.
- UL94V-0 Housing flammability
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | FCI 69167 Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Alternatives for 69167-103HLF
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
