Print Page
69307-014LF
Connector Housing, FCI Minitek 69307, Receptacle, 14 Positions, 2 mm, 2.00mm Crimp Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-014LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M3609
Product RangeFCI Minitek 69307
Your Part Number
1,955 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.984 |
| 10+ | $0.824 |
| 25+ | $0.761 |
| 50+ | $0.700 |
| 100+ | $0.671 |
| 500+ | $0.601 |
| 1000+ | $0.563 |
| 2500+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-014LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M3609
Product RangeFCI Minitek 69307
Technical Datasheet
Product RangeFCI Minitek 69307
No. of Positions14Positions
Pitch Spacing2mm
For Use With2.00mm Crimp Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Minitek 69307
Gender
Receptacle
For Use With
2.00mm Crimp Contacts
No. of Positions
14Positions
Pitch Spacing
2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
