Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-016LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M3610
Product RangeFCI Minitek Series
Your Part Number
1,998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.956 |
| 25+ | $0.874 |
| 50+ | $0.854 |
| 100+ | $0.832 |
| 500+ | $0.737 |
| 1000+ | $0.722 |
| 2500+ | $0.707 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No69307-016LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M3610
Product RangeFCI Minitek Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Product RangeFCI Minitek Series
Connector Mounting-
Contact Plating-
Contact Material-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Receptacle
No. of Contacts
16Contacts
Connector Mounting
-
Contact Material
-
Pitch Spacing
2mm
No. of Rows
2Rows
Product Range
FCI Minitek Series
Contact Plating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
