Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7112S2015X02LFCopy
Newark Part No.28AH8870
Product RangeFCI S Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.730 |
| 25+ | $1.620 |
| 50+ | $1.520 |
| 100+ | $1.430 |
| 250+ | $1.370 |
| 500+ | $1.280 |
| 2500+ | $1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7112S2015X02LFCopy
Newark Part No.28AH8870
Product RangeFCI S Series
Technical Datasheet
Product RangeFCI S Series
Connector TypeMini SIM
Memory / Card TypeSIM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI S Series
Memory / Card Type
SIM
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
Connector Type
Mini SIM
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
