Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-026LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K7141
Product RangeFCI Quickie Series
Your Part Number
647 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.560 |
| 25+ | $2.330 |
| 50+ | $2.280 |
| 100+ | $2.230 |
| 250+ | $2.110 |
| 500+ | $2.070 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71600-026LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K7141
Product RangeFCI Quickie Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
Product RangeFCI Quickie Series
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 71600-026LF is a 26-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated phosphor bronze contacts, strain relief, 2.54mm pitch. This Quickie series connector with grey glass-filled high temperature thermoplastic housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Female
Product Range
FCI Quickie Series
No. of Contacts
26Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 71600-026LF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
