Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71991-302LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K7510
Product RangeFCI Dubox 71991 Series
Your Part Number
11,558 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.511 |
| 10+ | $0.460 |
| 25+ | $0.440 |
| 50+ | $0.423 |
| 100+ | $0.404 |
| 500+ | $0.376 |
| 1000+ | $0.369 |
| 5000+ | $0.335 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71991-302LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K7510
Product RangeFCI Dubox 71991 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts4Contacts
Product RangeFCI Dubox 71991 Series
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (17-Jan-2023)
Alternatives for 71991-302LF
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
4Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
FCI Dubox 71991 Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
