Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71991-306LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62K7515
Product RangeFCI Dubox 71991 Series
Your Part Number
578 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.230 |
| 25+ | $1.160 |
| 50+ | $1.080 |
| 100+ | $1.010 |
| 250+ | $0.972 |
| 500+ | $0.912 |
| 2500+ | $0.861 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No71991-306LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.62K7515
Product RangeFCI Dubox 71991 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Product RangeFCI Dubox 71991 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for 71991-306LF
8 Products Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Contacts
12Contacts
Product Range
FCI Dubox 71991 Series
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
