Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No73304-111LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06M2008
Product RangeFCI 73304 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $1.880 | $1.88 |
| Total Price | $1.88 | ||
Full Reel
| Quantity | Price |
|---|---|
| 690+ | $1.880 |
| 1000+ | $1.870 |
| 2000+ | $1.820 |
| 4000+ | $1.740 |
| 6000+ | $1.720 |
| 10000+ | $1.710 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No73304-111LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06M2008
Product RangeFCI 73304 Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
No. of Positions8Positions
Connector MountingSurface Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingUnshielded
Contact Termination TypeSurface Mount
MagneticsWithout Magnetics
Contact MaterialPhosphor Bronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 73304 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Modular Connector Type
Modular Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat3
Connector Mounting
Surface Mount
No. of Ports
1Ports
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2023)
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Orientation
Right Angle
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
FCI 73304 Series
Alternatives for 73304-111LF
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
