Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7334L2622F04LFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49AC1397
Product RangeFCI L26
Your Part Number
800 In Stock
950 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.650 |
| 25+ | $1.530 |
| 50+ | $1.420 |
| 100+ | $1.330 |
| 250+ | $1.270 |
| 500+ | $1.180 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7334L2622F04LFCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.49AC1397
Product RangeFCI L26
Technical Datasheet
Memory / Card TypeSmart Card
Insert & Eject MechanismPush-Pull
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI L26
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
Smart Card
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
FCI L26
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
