Print Page
75231-013LF
Contact, FCI Mini-PV Series, Socket, Crimp, 22 AWG, Gold Plated Contacts, D Sub Connectors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75231-013LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC8200
Product RangeFCI Mini-PV Series
Your Part Number
10,017 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 10+ | $0.503 |
| 25+ | $0.476 |
| 50+ | $0.455 |
| 100+ | $0.436 |
| 500+ | $0.395 |
| 1000+ | $0.379 |
| 5000+ | $0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No75231-013LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.55AC8200
Product RangeFCI Mini-PV Series
Technical Datasheet
Product RangeFCI Mini-PV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithD Sub Connectors
Wire Size AWG Min26AWG
Contact MaterialBrass Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Mini-PV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
D Sub Connectors
Contact Material
Brass Alloy
Technical Docs (1)
Alternatives for 75231-013LF
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
