Print Page
75869-101LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, FCI Quickie Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 75869-101LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 93K5087 |
| Product Range | FCI Quickie |
| Your Part Number | |
| Technical Datasheet |
3,124 In Stock
2,610 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.998 |
| 10+ | $0.883 |
| 25+ | $0.810 |
| 50+ | $0.764 |
| 100+ | $0.723 |
| 500+ | $0.676 |
| 1000+ | $0.636 |
| 2500+ | $0.592 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 75869-101LFCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 93K5087 |
| Product Range | FCI Quickie |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Through Hole |
| Product Range | FCI Quickie |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 75869-101LF is a 10-way 2-row Quickie® Header with gold-plated phosphor bronze contacts, 2.54mm pitch spacing and through hole termination. Mates with Quickie® IDC series 71600 and Dubox CTW series 65239 and 65544.
- Blue housing
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | FCI Quickie |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (2)
Alternatives for 75869-101LF
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
