Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 75869-131LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62K8134 |
| Product Range | FCI Quickie Series |
| Your Part Number | |
| Technical Datasheet |
744 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 10+ | $0.852 |
| 25+ | $0.814 |
| 50+ | $0.776 |
| 100+ | $0.738 |
| 500+ | $0.671 |
| 1000+ | $0.620 |
| 2500+ | $0.607 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 75869-131LFCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 62K8134 |
| Product Range | FCI Quickie Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole |
| Product Range | FCI Quickie Series |
| Connector Shroud | Shrouded |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 75869-131LF is a 6-way wire-to-board Header Connector. This header connector has phosphor bronze contact and glass-filled thermoplastic housing.
- UL94V-0 Flame-rated Glass-filled Thermoplastic Housing
Applications
Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Through Hole |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | FCI Quickie Series |
| Contact Material | Phosphor Bronze |
| Connector Type | PCB Header |
Technical Docs (2)
Alternatives for 75869-131LF
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
