Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-306LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K8360
Product RangeFCI Dubox 76342 Series
Your Part Number
621 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 10+ | $1.850 |
| 25+ | $1.720 |
| 50+ | $1.610 |
| 100+ | $1.510 |
| 250+ | $1.430 |
| 500+ | $1.350 |
| 2500+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76342-306LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62K8360
Product RangeFCI Dubox 76342 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Product RangeFCI Dubox 76342 Series
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DUBOX 76342 series Board-to-Board Connector for use with span industry segments (base stations, industrial control). It is available in single or double-row in either straight or right angle orientation from 2 to 50 positions. The maximum current rating is 3A per contact. The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection. It mates with very short pins (5mm) stackable end-to-end and side-by-side.
- Dual beam contact design
- Contact pre-stressed
- Floating solder tails self centre on the circuit pads
- 4 Wall contact design
- Duplex plating
- Locating feature available
- High temperature performing raw material
- High reliable electrical performances
- Low insertion force required
- Easy to assures the coplanarity
- Maintaining the alignment for soldering and facilitates robotic placement
- Compatible with infrared and vapour-phase reflow
Applications
Communications & Networking, Test & Measurement, Industrial
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
No. of Contacts
12Contacts
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Rows
2Rows
Product Range
FCI Dubox 76342 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Alternatives for 76342-306LF
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
