Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No842-812-2022-134Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59K0539
Product Range812 Series
Your Part Number
2,206 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No842-812-2022-134Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.59K0539
Product Range812 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
Product Range812 Series
No. of Contacts20Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 842-812-2022-134 is a 20-way 2-row 0.100 x 0.100-inch Wire-to-board IDC Socket with gold-plated beryllium copper contacts. It is compatible with 816 series headers. The 812 series socket has center polarization and open-end covers for feed-thru and daisy-chain applications.
- Glass-filled PBT gray insulation rated UL94V-0
- Fits 26AWG stranded, 28AWG solid/stranded and 30AWG solid wire
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
Product Range
812 Series
Connector Mounting
Cable Mount
Contact Material
Beryllium Copper
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
20Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
