Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091326114765V1LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89W0461
Product RangeFCI 8609
Your Part Number
282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.500 |
| 25+ | $4.070 |
| 50+ | $3.980 |
| 100+ | $3.900 |
| 250+ | $3.620 |
| 500+ | $3.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86091326114765V1LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.89W0461
Product RangeFCI 8609
Technical Datasheet
Product RangeFCI 8609
No. of Contacts32Contacts
Pitch Spacing2.54mm
No. of Rows2 Row
Rows Loadeda
Contact PlatingGold Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI 8609
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
500
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Rows Loaded
a
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
