Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303639BLFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63K0556
Your Part Number
253 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.950 |
| 25+ | $3.570 |
| 50+ | $3.500 |
| 100+ | $3.420 |
| 250+ | $3.260 |
| 500+ | $3.100 |
| 1000+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303639BLFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.63K0556
Technical Datasheet
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 86303639BLF is a snap together D-Sub Backshell Hood with 4 to 40 UNC thread black nylon (polyamide) body. It is suitable for cable applications.
- UL94V-2 Flammability rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DB
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (3)
Alternatives for 86303639BLF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
