Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86551007TLF
Newark Part No.30AK3871
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.607 |
| 25+ | $0.561 |
| 50+ | $0.525 |
| 100+ | $0.489 |
| 250+ | $0.483 |
| 500+ | $0.477 |
| 1000+ | $0.410 |
Price for:Each
Minimum: 10
Multiple: 10
$6.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86551007TLF
Newark Part No.30AK3871
Product Range-
Screw Length12.9mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
SVHC
No SVHC (12-Jan-2017)
Screw Length
12.9mm
Thread Size - Imperial
4-40 UNC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate