Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552097LFCopy
Newark Part No.30AK3874
Your Part Number
4,380 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.750 |
| 25+ | $1.670 |
| 50+ | $1.590 |
| 100+ | $1.500 |
| 250+ | $1.450 |
| 500+ | $1.340 |
| 1000+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86552097LFCopy
Newark Part No.30AK3874
Product Range-
Screw Length-
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
-
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
-
Thread Size - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
