Print Page
86553114TLF
Dust Cap / Cover, Metal Cap, 15 Pos. Standard & 26 Pos.High Density D Sub Receptacles, Steel Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86553114TLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63K0631
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $2.080 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 500
Multiple: 500
$1,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86553114TLFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63K0631
Technical Datasheet
Accessory TypeMetal Cap
For Use With15 Pos. Standard & 26 Pos.High Density D Sub Receptacles
Connector Body MaterialSteel Body
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 86553114TLF is a Metal Cap made of steel with bright tin plated finish. It is suitable for D-subminiature female connector.
Applications
Industrial, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Defence, Military & Aerospace, Medical
Technical Specifications
Accessory Type
Metal Cap
Connector Body Material
Steel Body
SVHC
No SVHC (17-Jan-2023)
For Use With
15 Pos. Standard & 26 Pos.High Density D Sub Receptacles
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
