Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865609PLTXLFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63K0645
Product RangeFCI 8656 Series
Your Part Number
11,704 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.669 |
| 630+ | $0.643 |
| 1575+ | $0.610 |
| 3150+ | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865609PLTXLFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.63K0645
Product RangeFCI 8656 Series
Technical Datasheet
No. of Positions9Positions
Connector TypeD Sub
Connector Shell SizeDE
Product RangeFCI 8656 Series
Connector Body MaterialSteel Body
For Use With8656 Series Signal Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 865609PLTXLF is a 9-way D-Sub Connector Housing with tin/cadmium/zinc-plated steel shell and self extinguishing thermoplastic insulator. The housing will withstand exposure to 260 to 265°C if we use property adhesive or protective metallic device.
- -55 to +125°C Operating temperature range
- <lt/>10mΩ Contact resistance
- <gt/>5000MΩ Insulation resistance
- Crimp removal contacts
Applications
Industrial
Technical Specifications
No. of Positions
9Positions
Connector Shell Size
DE
Gender
Plug
For Use With
8656 Series Signal Contacts
Connector Type
D Sub
Product Range
FCI 8656 Series
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
