Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625PLTXLFCopy
Newark Part No.29AH2990
Product RangeFCI 8656 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 10+ | $2.110 |
| 25+ | $1.950 |
| 50+ | $1.820 |
| 100+ | $1.700 |
| 250+ | $1.280 |
| 500+ | $1.200 |
| 2500+ | $1.120 |
Price for:Each
Minimum: 1
Multiple: 1
$2.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865625PLTXLFCopy
Newark Part No.29AH2990
Product RangeFCI 8656 Series
Technical Datasheet
No. of Positions25Positions
Connector TypeD Sub
Connector Shell SizeDB
Product RangeFCI 8656 Series
Connector Body MaterialSteel Body
For Use WithTE D sub Pin Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 8656 series D-sub connector is a part of an industry standard for applications requiring robust and reliable connector. This proven D-sub connector is one of the most popular input/output interconnects, addressing a wide variety of applications. FCI offers D-sub economy range connectors to meet all design requirements and to address increasing needs for proven connectors for less demanding applications.
- D-shaped shell design
- Stamped and formed contacts
- Durability of 50 mating and unmating cycles
- Straight and angled terminations
- Right angle versions available to meet both Europe and US styles
- Supports the need for polarisation
- Interchangeable and intermateable with other makes
- Economical solution
- Can fit into footprint/pitch options of 10.4/2.54mm and 8.08/2.84mm
- -55 to 105°C Operating temperature range
Technical Specifications
No. of Positions
25Positions
Connector Shell Size
DB
Gender
Plug
For Use With
TE D sub Pin Contacts
Connector Type
D Sub
Product Range
FCI 8656 Series
Connector Body Material
Steel Body
SVHC
No SVHC (17-Jan-2023)
Alternatives for 865625PLTXLF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
