Print Page
8656352064LF
D Sub Contact, D Subminiature Connectors, Pin, Phosphor Bronze, Gold Plated Contacts, 20 AWG
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 8656352064LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 63K0664 |
| Product Range | FCI 8656 Series |
| Your Part Number | |
| Technical Datasheet |
1,382 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.114 |
| 25+ | $0.082 |
| 50+ | $0.081 |
| 100+ | $0.079 |
| 500+ | $0.066 |
| 1000+ | $0.065 |
| 5000+ | $0.061 |
| 10000+ | $0.059 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 8656352064LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 63K0664 |
| Product Range | FCI 8656 Series |
| Technical Datasheet | |
| For Use With | D Subminiature Connectors |
| D Sub Contact Type | Pin (Male) |
| Contact Gender | Pin |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 20AWG |
| Wire Size AWG Min | 24AWG |
| Contact Termination Type | Crimp |
| Product Range | FCI 8656 Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 8656352064LF is a signal Crimp Contact/Pin for use with D-sub connectors. It is made of phosphor bronze with gold over nickel plating and matte tin over nickel plating termination. It accepts 24 to 20AWG wire range.
- 5A Current rating
- <gt/>200 Mating cycles
Applications
Industrial
Technical Specifications
| For Use With | D Subminiature Connectors |
|---|---|
| Contact Gender | Pin |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 24AWG |
| Product Range | FCI 8656 Series |
| D Sub Contact Type | Pin (Male) |
|---|---|
| Contact Material | Phosphor Bronze |
| Wire Size AWG Max | 20AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Alternatives for 8656352064LF
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
