Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865650SLTLFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AC4943
Product RangeFCI 8656
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.120 |
| 10+ | $1.890 |
| 25+ | $1.740 |
| 50+ | $1.630 |
| 100+ | $1.520 |
| 250+ | $1.460 |
| 500+ | $1.360 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No865650SLTLFCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.03AC4943
Product RangeFCI 8656
Technical Datasheet
No. of Positions50Positions
Connector Shell SizeDD
Product RangeFCI 8656
Connector Body MaterialSteel Body
For Use With8656 Series Signal Crimp Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
50Positions
Product Range
FCI 8656
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Connector Shell Size
DD
Gender
Receptacle
For Use With
8656 Series Signal Crimp Contacts
Technical Docs (2)
Alternatives for 865650SLTLF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
