Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87606-314LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K0755
Product RangeFCI 87606 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.100 |
| 25+ | $2.980 |
| 50+ | $2.870 |
| 100+ | $2.760 |
| 250+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87606-314LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.63K0755
Product RangeFCI 87606 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeFCI 87606 Series
No. of Contacts28Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
FCI 87606 Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2.54mm
No. of Rows
2Rows
No. of Contacts
28Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
