Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88953-101LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99K1065
Product RangeFCI METRAL 88953
Your Part Number
443 In Stock
960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.530 |
| 5+ | $9.180 |
| 10+ | $8.830 |
| 25+ | $8.040 |
| 50+ | $7.480 |
| 100+ | $7.410 |
| 250+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No88953-101LFCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99K1065
Product RangeFCI METRAL 88953
Technical Datasheet
Product RangeFCI METRAL 88953
No. of Contacts96Contacts
Pitch Spacing2mm
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Metral series Board Connector offers right angle and vertical for both header and receptacle series. The Metral® header and receptacle offers high contact density of 250 contacts per 100mm connector length and a contact pitch of 2mm. It is available in 4 and 5 row versions. The Metral® vertical receptacles can be used with vertical headers for mezzanine application.
- Modular and scalable, available in 1, 2, 4 and 8 modules
- Press-fit, solder-to-board and pin-in-paste terminations
- Varying pin length enables first-mate, last-break capability
- 4 and 5 row versions available
- Different length contacts at any position for headers
- Dual beam contact design for receptacles
- Locating pegs option available
- Stackable connector to Metral® high speed range
- Flexible modular length without any loss of contact position
- High signal density
- Caters to different application requirement
- Allows sequential connection of pins for design flexibility and offers protection
- Caters to different connector sizes
- Provides electrical reliability and withstands vibration
- Enables accurate positioning of connector on PCB, holds connector in place
- Allows flexibility of low and high speed signals
Applications
Communications & Networking, Industrial, Sensing & Instrumentation, Medical
Technical Specifications
Product Range
FCI METRAL 88953
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
96Contacts
Gender
Header
No. of Rows
4Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
