New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Backplane Connectors
                      Print Page

                      89096-102LF

                      Connector, FCI Metral Series, 10 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows

                      Date/Lot Code

                      AMPHENOL COMMUNICATIONS SOLUTIONS 89096-102LF
                      AMPHENOL COMMUNICATIONS SOLUTIONS 89096-102LF
                      AMPHENOL COMMUNICATIONS SOLUTIONS 89096-102LF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No89096-102LF
                      Newark Part No.06M2538
                      Product RangeFCI Metral Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,732 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$2.840
                      5+$2.840
                      10+$2.840
                      25+$2.840
                      50+$2.840
                      100+$2.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $2.84
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
                      Manufacturer Part No89096-102LF
                      Newark Part No.06M2538
                      Product RangeFCI Metral Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeFCI Metral Series
                      No. of Contacts10Contacts
                      Connector TypeBackplane
                      Card Edge / Backplane Connector TypeBackplane
                      Pitch Spacing2mm
                      GenderReceptacle(View Associated Connectors)
                      Contact Termination TypePress Fit
                      No. of Rows5Rows
                      Row Pitch2mm
                      Contact MaterialPhosphor Bronze
                      Contact PlatingTin Plated Contacts
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The Metral series Board Connector offers right angle and vertical for both header and receptacle series. The Metral® header and receptacle offers high contact density of 250 contacts per 100mm connector length and a contact pitch of 2mm. It is available in 4 and 5 row versions. The Metral® vertical receptacles can be used with vertical headers for mezzanine application.

                      • Modular and scalable, available in 1, 2, 4 and 8 modules
                      • Press-fit, solder-to-board and pin-in-paste terminations
                      • Varying pin length enables first-mate, last-break capability
                      • 4 and 5 row versions available
                      • Different length contacts at any position for headers
                      • Dual beam contact design for receptacles
                      • Locating pegs option available
                      • Stackable connector to Metral® high speed range
                      • Flexible modular length without any loss of contact position
                      • High signal density
                      • Caters to different application requirement
                      • Allows sequential connection of pins for design flexibility and offers protection
                      • Caters to different connector sizes
                      • Provides electrical reliability and withstands vibration
                      • Enables accurate positioning of connector on PCB, holds connector in place
                      • Allows flexibility of low and high speed signals

                      Applications

                      Communications & Networking, Industrial, Sensing & Instrumentation, Medical

                      Technical Specifications

                      Product Range

                      FCI Metral Series

                      Connector Type

                      Backplane

                      Pitch Spacing

                      2mm

                      Contact Termination Type

                      Press Fit

                      Row Pitch

                      2mm

                      Contact Plating

                      Tin Plated Contacts

                      No. of Contacts

                      10Contacts

                      Card Edge / Backplane Connector Type

                      Backplane

                      Gender

                      Receptacle

                      No. of Rows

                      5Rows

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (3)

                      Enhanced Product Overview EN

                      Reference Manuals EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.