Print Page
90311-004LF
Connector Housing, FCI Minitek, Receptacle, 4 Positions, 2 mm, FCI Minitek Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-004LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M4831
Product RangeFCI Minitek
Your Part Number
107 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 10+ | $0.963 |
| 25+ | $0.872 |
| 50+ | $0.854 |
| 100+ | $0.836 |
| 500+ | $0.758 |
| 1000+ | $0.727 |
| 2500+ | $0.681 |
Price for:Each
Minimum: 1
Multiple: 1
$1.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-004LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M4831
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions4Positions
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI Minitek
No. of Positions
4Positions
For Use With
FCI Minitek Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 90311-004LF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
