Print Page
90311-012LF
Connector Housing, FCI Minitek, Receptacle, 12 Positions, 2 mm, FCI Minitek Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-012LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01M4835
Product RangeFCI Minitek
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.743 |
Price for:Each
Minimum: 1000
Multiple: 1000
$743.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-012LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01M4835
Product RangeFCI Minitek
Technical Datasheet
Product RangeFCI Minitek
No. of Positions12Positions
Pitch Spacing2mm
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90311-012LF is a 12-way 2-row Minitek™ Crimp-to-wire Housing with latch, gold-plated phosphor bronze contacts, thermoplastic construction, 2mm pitch spacing. Mates with 0.5mm square pin. Mating pin length of 3.63 to 4mm.
- Black colour
- UL94V-0 Flammability rating
- 2A Current rating
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
FCI Minitek
Gender
Receptacle
For Use With
FCI Minitek Series Contacts
No. of Positions
12Positions
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 90311-012LF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
