Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-026LFCopy
Newark Part No.29AH2998
Product RangeFCI Minitek
Your Part Number
227 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.830 |
| 25+ | $1.750 |
| 50+ | $1.720 |
| 100+ | $1.680 |
| 250+ | $1.650 |
| 500+ | $1.590 |
| 1000+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90311-026LFCopy
Newark Part No.29AH2998
Product RangeFCI Minitek
Technical Datasheet
Pitch Spacing2mm
Product RangeFCI Minitek
No. of Positions26Positions
For Use WithFCI Minitek Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2mm
No. of Positions
26Positions
For Use With
FCI Minitek Series Contacts
Product Range
FCI Minitek
Gender
Receptacle
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
