Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-003LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M4855
Product RangeFCI Minitek 90312
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.978 |
| 10+ | $0.844 |
| 25+ | $0.753 |
| 50+ | $0.743 |
| 100+ | $0.732 |
| 500+ | $0.651 |
| 1000+ | $0.609 |
| 2500+ | $0.607 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No90312-003LFCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.01M4855
Product RangeFCI Minitek 90312
Technical Datasheet
Pitch Spacing2mm
Product RangeFCI Minitek 90312
No. of Positions3Positions
For Use WithFCI Minitek 90312 Series Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
2mm
Gender
Receptacle
For Use With
FCI Minitek 90312 Series Contacts
Product Range
FCI Minitek 90312
No. of Positions
3Positions
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
