Print Page
91921-31115LF
Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 15 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91921-31115LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ4044
Product RangeConan Series
Your Part Number
3,884 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.630 |
| 25+ | $2.480 |
| 50+ | $2.430 |
| 100+ | $2.360 |
| 250+ | $2.210 |
| 500+ | $1.930 |
| 1000+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91921-31115LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ4044
Product RangeConan Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts15Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeConan Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1mm
No. of Contacts
15Contacts
Contact Material
Copper Alloy
Product Range
Conan Series
Technical Docs (2)
Alternatives for 91921-31115LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
