Print Page
91930-21121LF
Mezzanine Connector, Receptacle, 1 mm, 2 Rows, 21 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91930-21121LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06M2818
Product RangeFCI Conan Series
Your Part Number
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $3.000 |
| 25+ | $2.780 |
| 50+ | $2.640 |
| 100+ | $2.490 |
| 250+ | $2.330 |
| 500+ | $2.240 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91930-21121LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06M2818
Product RangeFCI Conan Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeFCI Conan Series
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts21Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Receptacle
Pitch Spacing
1mm
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Product Range
FCI Conan Series
Gender
Receptacle
No. of Contacts
21Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Alternatives for 91930-21121LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
