Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98424-F52-10ALFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel26AK4754
Cut Tape26AK4753
Product RangeFCI Minitek Series
Your Part Number
600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.630 | $2.63 |
| Total Price | $2.63 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.280 |
| 25+ | $2.180 |
| 50+ | $2.080 |
| 100+ | $1.980 |
| 250+ | $1.840 |
| 500+ | $1.710 |
| 2500+ | $1.570 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $2.510 |
| 1800+ | $2.260 |
| 3000+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98424-F52-10ALFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel26AK4754
Cut Tape26AK4753
Product RangeFCI Minitek Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole Straight
Product RangeFCI Minitek Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
FCI Minitek Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for 98424-F52-10ALF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
