Print Page
98424-G52-06ALF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 6 Contacts, Surface Mount, FCI Minitek Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 98424-G52-06ALFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06M2967 |
| Product Range | FCI Minitek Series |
| Your Part Number | |
| Technical Datasheet |
491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $1.030 |
| 25+ | $0.987 |
| 50+ | $0.941 |
| 100+ | $0.895 |
| 500+ | $0.804 |
| 1000+ | $0.760 |
| 2500+ | $0.712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 98424-G52-06ALFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06M2967 |
| Product Range | FCI Minitek Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount |
| Product Range | FCI Minitek Series |
| Connector Shroud | Shrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | PCB Header |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount |
| Connector Shroud | Shrouded |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (17-Jan-2023) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | FCI Minitek Series |
| Contact Material | Copper Alloy |
| Connector Type | PCB Header |
Alternatives for 98424-G52-06ALF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
