Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24A4GV00LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K8241
Product RangeFCI Delta D
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $5.230 |
| 25+ | $4.960 |
| 50+ | $4.620 |
| 100+ | $4.350 |
| 250+ | $3.980 |
| 500+ | $3.900 |
| 1000+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD25P24A4GV00LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.91K8241
Product RangeFCI Delta D
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI Delta D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
SVHCLead (17-Jan-2023)
Product Overview
The D25P24A4GV00LF is a 25-way straight solder standard D-Sub Connector with 4 to 40 UNC thread. This Delta D series plug is one of the most popular input to output interconnects.
Applications
Industrial, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Sensing & Instrumentation, Medical
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI Delta D
D Sub Shell Size
DB
Connector Mounting
Through Hole Straight
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Alternatives for D25P24A4GV00LF
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
