Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3PA00LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82K8217
Product RangeFCI DW
Your Part Number
452 In Stock
203 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.350 |
| 10+ | $2.050 |
| 25+ | $1.970 |
| 50+ | $1.850 |
| 100+ | $1.720 |
| 250+ | $1.670 |
| 500+ | $1.570 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDA3W3PA00LFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.82K8217
Product RangeFCI DW
Technical Datasheet
Product RangeFCI DW
Insert ArrangementDA-3W3
No. of Contacts3Contacts
Contact Type3 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
FCI DW
Gender
Plug
Contact Type
3 Power
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Insert Arrangement
DA-3W3
No. of Contacts
3Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Alternatives for DA3W3PA00LF
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
