DB5W5SA00LF
Combination Layout D Sub Connector, FCI 681M Series, DB-5W5, Receptacle, 5 Contacts, 5 Power

Notify me when back in stock
| Quantity | Price |
|---|---|
| 240+ | $2.650 |
| 250+ | $2.580 |
| 500+ | $2.430 |
| 1000+ | $2.180 |
Product Information
Product Overview
The DB5W5SA00LF is a 5-way D-sub Power Cable Connector with gold-plated copper alloy contacts. The D-subminiature power connector range is a standard interface widely used in many market segments. The connector form factors are directly inspired by those of the traditional D-subminiature signal connectors, long used as standard I/O connectors in many types of electronic equipment. The power connectors are also principally used for I/O solutions because of their robust and shielded design. It is suitable for applications such as set-top box, energy meters and control devices.
- Black glass filled thermoplastic insulator
- D-shaped shell design
- Designed for less demanding applications
- UL94V-0 Flammability rating
- Stamped and formed contacts
- 5A Current rating
- 250V Rated voltage
- Initial 7.3mΩ Contact resistance (per contact)
- 5000MΩ Minimum insulation resistance
Applications
Communications & Networking, Sensing & Instrumentation, Industrial, Medical, Defence, Military & Aerospace, Consumer Electronics
Notes
Power contacts are sold and assembled separately.
Technical Specifications
FCI 681M Series
0Contacts
5Contacts
5
Cable Mount
Metal Body
-
DB-5W5
Receptacle
5 Power
Solder
DB
-
No SVHC (17-Jan-2023)
Alternatives for DB5W5SA00LF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
