DC8W8SA00LF
Combination Layout D Sub Connector, FCI DW Series, DC-8W8, 0 Contacts, Receptacle, 8, Solder

Notify me when back in stock
| Quantity | Price |
|---|---|
| 180+ | $2.780 |
| 250+ | $2.550 |
| 500+ | $2.490 |
| 1000+ | $2.270 |
Product Information
Product Overview
The DC8W8SA00LF is a 8-way D-sub Power Cable Connector with gold-plated copper alloy contacts. The D-subminiature power connector is a part of an industry standard for applications requiring robust and reliable connectors. This proven D-sub connectors are one of the most popular input/output interconnects, addressing a wide variety of applications. FCI offers D-sub economy range connectors to meet all design requirements and to address increasing needs for proven connectors for less demanding applications.
- Black glass filled thermoplastic insulator
- D-shaped shell design
- Designed for less demanding applications
- UL94V-0 Flammability rating
- Stamped and formed contacts
- 5A Current rating
- 250V Rated voltage
- ≤25mΩ Contact resistance
- >5000MΩ Insulation resistance
Applications
Communications & Networking, Consumer Electronics, Industrial, Sensing & Instrumentation, Defence, Military & Aerospace, Medical
Technical Specifications
FCI DW Series
0Contacts
8
DC
-
No SVHC (25-Jun-2020)
DC-8W8
Receptacle
Solder
Steel Body
-
Alternatives for DC8W8SA00LF
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
